1 min order
DC Power Supply, 60W, 24V, 2.5ATMP 60124C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra-compact, encapsulated plastic housing (UL 94V-0 class)
- For board mounting with solder pins or chassis mounting with screw terminals
- Universal input with large input and frequency range
- Single, dual and triple outputs
- Short circuit and overload protection
- Radio interference suppression in acc.with EN 55011/55022, Class B and EN 60601-1-2
- Interference immunity EN 61000-1
- Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
- 3 year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365888
Paper catalogue
2016/17 p. 1511
Paper catalogue
2013/14 p. 1087
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 116 x 73 x 55 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004