1 min order
DC Power Supply, 50W, 5V, 10ATXH 060-105
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- AC/DC and DC/DC converter
- Enclosed power supplies with screw terminal block
- Adjustable output voltage
- 1500 VAC I/O-isolation
- High efficiency up to 88 %
- Operating temperature range: -30°C to +70°C max.
- Short circuit, overload and over voltage protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
260227
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 257 Gram
Dimensions (incl. package) 83 x 64 x 43 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004