Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 40W, 15V, 1.33ATMM 40215C
TMM 40215C - DC Power Supply, 40W, 15V, 1.33A, Traco Power
300-08-595
TMM 40215C

DC Power Supply, 40W, 15V, 1.33A

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
2 
15 V
15 V
1.33 A
-15 V
Series:TMM 40 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully encapsulated low profile plastic casing in PCB- or chassis mount version
  • 2 x MOPP Medical safety according to
  • AAMI/ANSI ES 60601-1:2005(R) and
  • IEC/EN 60601-1 3rd edition
  • Less than 0.3W no load power consumption
  • -40°C start-up temperature
  • Safety class II prepared
  • Protection against over-temperature
  • overload and short circuit
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 311 Gram
Dimensions (incl. package) 110 x 70 x 55 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004