1 min order
DC Power Supply, 40W, 12V, 3.33ATMM 40112C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Fully encapsulated low profile plastic casing in PCB- or chassis mount version
- 2 x MOPP Medical safety according to
- AAMI/ANSI ES 60601-1:2005(R) and
- IEC/EN 60601-1 3rd edition
- Less than 0.3W no load power consumption
- -40°C start-up temperature
- Safety class II prepared
- Protection against over-temperature
- overload and short circuit
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
199441
Paper catalogue
2016/17 p. 1513
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 309 Gram
Dimensions (incl. package) 120 x 75 x 56 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004