1 min order
DC Power Supply, 240W, 12V, 20ATXH 240-112
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Metal enclosure
- Screw terminal block
- Adjustable output voltage 360 and 480 W models
- Wide input range
- Convection cooling for the 120-240 W models, 360 W and 480 W has an integrated fan
- Short circuit and overvoltage protection
- Cover as an option for the 120 and 240 W models
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
316298
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 656 Gram
Dimensions (incl. package) 185 x 115 x 55 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004