1 min order
DC Power Supply, 20W, 15V, 667mATML 20215C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For PCB or chassis mounting
- Fully encapsulated
- Single, dual or triple output voltage
- Wide input voltage range
- Compact construction in relation to power
- Meets EN 55022B for EMI/RFI
- Protection against short-circuit and overload
- Output 1 on TM 205../TM 405... is isolated
- Manufacturing standards EN60950-1, UL60950-1
- 3 year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365686
Paper catalogue
2016/17 p. 1513
Paper catalogue
2013/14 p. 1087
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 167 Gram
Dimensions (incl. package) 100 x 60 x 30 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004