1 min order
DC Power Supply, 20W, 12V, 1.67APSL 20 230/12VDC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Unregulated DC voltage of 12 or 24 V (PSL type without filtering)
- Suitable for mounting in distribution boxes (4 modules)
- Enclosure made of self-extinguishing thermoplastic
- Primary and secondary terminal blocks in separate compartments
- Built-in secondary cartridge fuse, 5×20 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365346
Paper catalogue
2013/14 p. 1096
Additional information
Country of origin Sweden (SE)
Manufacturer Tufvassons Transformator
Gross weight (incl. package) 869 Gram
Dimensions (incl. package) 127 x 80 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004