Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 15W, 15V, 1ATXM 015-115
TXM 015-115 - DC Power Supply, 15W, 15V, 1A, Traco Power
110-50-150
TXM 015-115

DC Power Supply, 15W, 15V, 1A

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
1 
15 V
15 V
1 A
Adjustable 
Series:TXM Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Very compact metal cased power supplies
  • No minimum load required
  • Screw terminal block
  • Withstand 300 VAC surge input for 5 sec.
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 100 x 60 x 35 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004