1 min order
DC Power Supply, 150W, 12V, 12.5ATPP 150-112
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- Ready to meet ErP directive
- < 0.3 W no load power consumption
- Active power factor correction (>95)
- Protection class II prepared
- Operating up to 5000m altitude
- Adjustable output voltage
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
199485
Paper catalogue
2016/17 p. 1518
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 345 Gram
Dimensions (incl. package) 145 x 80 x 85 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004