Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
DC Motor432738

432738 - DC Motor

300-62-845
432738
Manufacturer:Maxon

DC Motor

Image is for illustrative purposes only. Please refer to product description.

432738 - DC Motor

300-62-845
432738
Manufacturer:Maxon

Product specifications
11 W
24 VDC
914 Nmm
71:1 
125 min-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High-quality direct-current motors, fitted with powerful permanent magnets
  • At their heart is the maxon ironless winding®
  • Graphite commutation for tough operation with extremely high load peaks
  • Compact
  • Powerful
  • No magnetic locking moment
  • Low inductance
  • Low-inertia
  • Efficiency up to 90%
  • Optimum combination options with gear drives

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Maxon
Gross weight (incl. package) 213 Gram
Dimensions (incl. package) 105 x 40 x 27 MM
Customs number 8501.1020
UNSPSC (v5.03) 26101603