Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic DC Load, Programmable, 120V, 60A, 250WBK8601
BK8601 - Electronic DC Load, Programmable, 120V, 60A, 250W, B&K Precision
301-15-333
BK8601

Electronic DC Load, Programmable, 120V, 60A, 250W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 W
120 V
60 A
110 V
220 V
Series:BK8600

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The BK8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds up to 25 kHz, and high 16-bit measurement resolution and accuracy, these DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. 

The DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) mode. The instrument provides flexible triggering capabilities, analog current control and monitoring, and standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication. 

  • CC/CV/CR/CW operating modes
  • Transient mode up to 25 kHz
  • 16-bit resolution voltage and current measurement
  • List mode function
  • Adjustable slew rate in CC mode
  • Short circuit test
  • Built-in battery test function with voltage level, capacity level, and timer stop conditions
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Remote voltage sensing to compensate for the effect of voltage drop in wires
  • Analog current control and monitoring
  • Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces with SCPI protocol support
  • OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 6.4 Kilogram
Dimensions (incl. package) 520 x 338 x 240 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121004