Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, Industrial, 80 ... 160V, 15 / -15V, 670 / -670mA, 20WTMDC 20-7223H
TMDC 20-7223H - DC/DC Converter, Industrial, 80 ... 160V, 15 / -15V, 670 / -670mA, 20W, Traco Power
302-24-866
TMDC 20-7223H

Offer
DC/DC Converter, Industrial, 80 ... 160V, 15 / -15V, 670 / -670mA, 20W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
15 V
670 mA
-15 V
-670 mA
Series:TMDC 20

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully encapsulated chassis mount modules
  • Harsh industrial EMC capabilities: integrated filters for emission (EN 55032) and immunity (EN 55035)
  • Protection against overload, undervoltage and short circuit
  • DC-OK (LED) and remote on / off function
  • IEC / EN / UL 62368-1 safety approvals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 107 Gram
Dimensions (incl. package) 29 x 55 x 20 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008