Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 4.5 ... 9V 12V 165mA 2WTEL 2-0512
TEL 2-0512 - DC/DC Converter 4.5 ... 9V 12V 165mA 2W, Traco Power
169-52-147
TEL 2-0512

DC/DC Converter 4.5 ... 9V 12V 165mA 2W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
165 mA
Fixed 
2 W
Series:TEL 2

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wide input voltage range 2:1
  • Very compact in the DIP 16
  • Erection in SMD technology
  • Regulated outputs
  • Short-circuit-proof
  • Input filter conforms to EN 55022 Class A
  • High reliability
  • Soldering profile according to IPC/JEDEC J-STD-020C
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 24 x 12 x 13 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008