Business
Private
CHFExc. Vat
DC/DC Converter 3 ... 3.6V 5V 200mA 1WIE0305S

IE0305S - DC/DC Converter 3 ... 3.6V 5V 200mA 1W

302-24-504
IE0305S
Manufacturer:XP Power

New to us
DC/DC Converter 3 ... 3.6V 5V 200mA 1W

Image is for illustrative purposes only. Please refer to product description.

IE0305S - DC/DC Converter 3 ... 3.6V 5V 200mA 1W

302-24-504
IE0305S
Manufacturer:XP Power

Product specifications
1 
5 V
200 mA
Fixed 
1 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 12 x 6 x 10 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008
EAN 5059039981809