Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 36V 12V 2.09A 25WTHL 25-2412WI
THL 25-2412WI - DC/DC Converter 9 ... 36V 12V 2.09A 25W, Traco Power
301-04-669
THL 25-2412WI

DC/DC Converter 9 ... 36V 12V 2.09A 25W

Image is for illustrative purposes only. Please refer to product description.

10 min order
10 order multiple
Product specifications
1 
12 V
2.09 A
Fixed 
25 W
Series:THI 25WI

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Latest generation of DC-DC converter modules with highest power density
  • Highest power density 25W converter
  • Shielded metal case with isolated
  • baseplate
  • Output voltage adjustable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 25 x 25 x 16 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008