1 min order
DC/DC Converter -32 ... -7V -5.2V FixedTSN 1-2452
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Non-isolated converter for negative output
- Small size and low profile
- Pin compatible with LM79xx linear regulators
- No heatsink required
- Fixed switching frequency
- Wide input range up to -32 VDC
- Low standby current
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
316276
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 21 x 12 x 8 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008