Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 5V 3A 15WJCM1524S05
JCM1524S05 - DC/DC Converter 18 ... 36V 5V 3A 15W, XP Power
301-83-648
JCM1524S05

DC/DC Converter 18 ... 36V 5V 3A 15W

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 
5 V
3 A
4.5 V
5.5 V
Series:JCM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very high power density
  • UL approved
  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 26 x 26 x 18 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008