1 min order
DC/DC Converter 18 ... 36V 3.3V 1.2A 5WTEL 5-2410
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Input voltage range 2:1
- Higher efficiency type 86%
- Erection in SMD technology
- Short-circuit-proof
- High reliability
- Fully insulated plastic casing
- Industrial standard pinning
- Safety standards EN 60950-1, UL 60950-1
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365099
Paper catalogue
2016/17 p. 1497
Paper catalogue
2013/14 p. 1073
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 30 x 20 x 15 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008