Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 15V 1A 15WJCM1524S15
JCM1524S15 - DC/DC Converter 18 ... 36V 15V 1A 15W, XP Power
302-41-694
JCM1524S15

DC/DC Converter 18 ... 36V 15V 1A 15W

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 
15 V
1 A
13.5 V
16.5 V
Series:JCM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very high power density
  • UL approved
  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008