Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 18 ... 36V 12V 1.3A 15WJCM1524S12
JCM1524S12 - DC/DC Converter 18 ... 36V 12V 1.3A 15W, XP Power
302-24-625
JCM1524S12

Offer
DC/DC Converter 18 ... 36V 12V 1.3A 15W

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 
12 V
1.3 A
10.8 V
13.2 V
Series:JCM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very high power density
  • UL approved
  • Operating temperature: -40 ... 105°C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 51 x 26 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008