1 min order
DC/DC Converter 18 ... 36V 12V 1.25A 15WTEN 15-2412
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Input voltage range 2:1
- Housing 50 x 25 x 10 mm
- Construction in SMD technology
- Input filter conforms to EN 55022 Class A
- Metal housing with insulated bottom plate
- Standard industrial pinning
- Safety as per EN 60950/UL/cUL 60950
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
362880
Paper catalogue
2013/14 p. 1077
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 28.57 Gram
Dimensions (incl. package) 50 x 24 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008