1 min order
DC/DC Converter 18 ... 36V 5V 3A 15WTEN 15-2411
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Input voltage range 2:1
- Housing 50 x 25 x 10 mm
- Construction in SMD technology
- Input filter conforms to EN 55022 Class A
- Metal housing with insulated bottom plate
- Standard industrial pinning
- Safety as per EN 60950/UL/cUL 60950
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
316127
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 29.44 Gram
Dimensions (incl. package) 50 x 25 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008