1 min order
DC/DC Converter, 18 ... 32.4V, 24V, 5A, 120WCD5.241
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Wide-range DC input
- Compact design, convection-cooled
- High efficiency, lower loss and heat generation
- 20% power reserve without intrusion on output voltage
- Extremely low switch-on current
- No-load operation, overload and short circuit proof
- Safety standards UL 508, IEC 60950, UL 60950-1
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B)
- Generate stabilized control voltages in battery powered applications
- Restore control voltage at the end of long cable runs, to compensate for voltage drops
- Avoid earth loops
Article Information
ATEX Approved
Previous Article Number
362585
Paper catalogue
2016/17 p. 1508
Paper catalogue
2013/14 p. 1081
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 530.6 Gram
Dimensions (incl. package) 150 x 143 x 63 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008
EAN 875404001249