1 min order
DC/DC Converter 9 ... 18V 24V 415mA 10WTEN 10-1215
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Casing 50 x 25 x 10 mm
- Wide 2:1 input range
- Interference suppression adheres to EN 55022, class A
- Short-circuit-proof
- Assembly in SMD-technique
- Casing with insulated base plate
- Safety as per EN60950, cUL/UL 60950
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
316124
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 53 x 27 x 17 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008