Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 9 ... 18V 12V 1.67A 20WTHN 20-1212
THN 20-1212 - DC/DC Converter 9 ... 18V 12V 1.67A 20W, Traco Power
301-06-946
THN 20-1212

No longer available. View alternative products

DC/DC Converter 9 ... 18V 12V 1.67A 20W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1.67 A
Fixed 
20 W
Series:THN 20

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Converters for highest reliability in harsh environments
  • Increased resistance against electromagnetic interference, shock/vibration and thermal shock
  • For railway and transportation systems
  • Under-voltage lock out circuit

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 25 x 25 x 16 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121008