1 min order
DC / AC Inverter ... 24V 150W Euro Type C (CEE 7/16) Plug Trapezoid2984240000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Switching; modified sine wave
- For converting 12 or 24 V DC to 230 V AC
- For sourcing 230 V devices such as TV, lighting etc. from the automobile's, boat's or caravan's electrical system
- Also suitable for use in solar powered electrical systems or as backup power
- Protected against short-circuit, overload and for excessive input voltage
- Alarm and automatic shut-off upon low input voltage
- 150/300 W version with euro connector (class II) on output
- 600/1000/1500 W version with earthed connector (IEC83. class I) on output
- 12 V/150 W version with battery clips alternatively with cigarette lighter plug on input
- ''E'' marked
- Wired remote control as accessory (only 9987 and 9988)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
925525
Paper catalogue
2016/17 p. 1564
Paper catalogue
2013/14 p. 1110
Additional information
Country of origin Taiwan (TW)
Manufacturer Mascot
Gross weight (incl. package) 921.9 Gram
Dimensions (incl. package) 175 x 160 x 72 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 7057070068853