1 min order
DC / AC Inverter 21.4 ... 33V 1kW DE Type F (CEE 7/3) Socket SinusoidalRND 100S-24E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Switching; pure sine-shaped wave output voltage
- For sourcing 230 V devices from the automobile's or boat's electrical system
- Also suitable for use in solar-powered systems or other types of battery-powered systems
- Especially suited for devices such as measuring instruments, audio systems etc.
- Protected against short-circuit, over-voltage, overload and over-temperature
- Alarm and automatic shut-off upon low input voltage
- Input with screw terminal connection, 300 W version with 1 m cable and battery clips
- Output with earthed 230 V socket (IEC83), 1500 W and 2000 W version with 2x sockets
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
**Please note this product is now branded ‘RND’ but was formally branded ‘Nordic Power’. Both brands are trademarks of Distrelec, but we have decided to move forward with ‘RND’ only. You will notice ‘RND’ has been added to the MPN, the product however is identical, manufactured in the factory using the same process, therefore all technical specifications and performance levels remain the same.**
Previous Article Number
925370
Paper catalogue
2016/17 p. 1565
Paper catalogue
2013/14 p. 1110
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 4272 Gram
Dimensions (incl. package) 460 x 305 x 137 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 653415289845