1 min order
DC / AC Inverter 21 ... 30V 3kW DE Type F (CEE 7/3) SocketTS-3000-224B
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- True sine-shaped wave output voltage
- For converting 12, 24 or 48VDC to 230VAC
- Output voltage and frequency adjustable, factory set to 230VAC/50Hz
- Output protections: short-circuit, overload and over-temperature
- Alarm and automatic shut-down upon low input voltage
- Conformal coating
- ''E''-marked
- Wired remote control as accessory
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
922077
Paper catalogue
2016/17 p. 1566
Paper catalogue
2013/14 p. 1111
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 13000 Gram
Dimensions (incl. package) 755 x 370 x 170 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004