1 min order
DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) Socket2285120000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switching; pure sine-shaped wave output voltage
- For converting 12 or 24 V DC to 230 V AC
- For sourcing 230 V devices in automobile, truck, fork-lift, boat and caravan
- Also suitable for use in solar-powered systems and as backup power
- Especially suited for devices such as measuring instruments, audio systems etc.
- Protected against short-circuit, overload, over-voltage on input and over-temperature
- Alarm and automatic shut-off upon low input voltage
- Fan-cooled
- Input with screw terminal connection (150/300 W version with 1 m cable and battery clips)
- Output with earthed 230 V socket
- ''E'' marked
- Wired remote control as accessory (only 2287; 1000 W)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
925373
Paper catalogue
2016/17 p. 1565
Paper catalogue
2013/14 p. 1110
Additional information
Country of origin Taiwan (TW)
Manufacturer Mascot
Gross weight (incl. package) 1687 Gram
Dimensions (incl. package) 243 x 185 x 110 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 7057070039303