Business
Private
CHFExc. Vat
Data Logger, Temperature, 1 Channels, Wi-FiEL-WIFI-TP

EL-WIFI-TP - Data Logger, Temperature, 1 Channels, Wi-Fi

302-15-813
EL-WIFI-TP
Manufacturer:Lascar

Data Logger, Temperature, 1 Channels, Wi-Fi

Image is for illustrative purposes only. Please refer to product description.

EL-WIFI-TP - Data Logger, Temperature, 1 Channels, Wi-Fi

302-15-813
EL-WIFI-TP
Manufacturer:Lascar

Product specifications
1 
-40 °C
125 °C
Thermistor 
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The EL-WiFi series data loggers stream data wirelessly over any compatible WiFi network. Data can be viewed on a PC using free software or on the EasyLog Cloud or App. To configure the sensor for use on a given wireless network, either connect it via USB to a PC running EasyLog WiFi software on the network, or configure wirelessly using the EasyLog Cloud app on a mobile phone with access to the network. The sensor can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or EasyLog Cloud (max 30 days at 10 second sample interval). The sensor is IEEE 802.11bgn (2.4 GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).

  • Configurable high and low alarms with indicator
  • Sensor memory stores all data even if WiFi is temporarily disconnected
  • View and analyse multiple sensors, including graphing of historic data

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Lascar
Gross weight (incl. package) 198 Gram
Dimensions (incl. package) 140 x 95 x 40 MM
Customs number 8471.8000
UNSPSC (v5.03) 41112202