Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, Voltage, 1 Channels, USB, 32510 MeasurementsEL-USB-3
EL-USB-3 - Data Logger, Voltage, 1 Channels, USB, 32510 Measurements, Lascar
176-70-792
EL-USB-3

Data Logger, Voltage, 1 Channels, USB, 32510 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
DC: 0 ... 30 V 
32510 Measurements 
1/2 AA 
USB 
Measuring Functions:Voltage
Kit Contents:Voltage Data LoggerBattery0 to 30VDC Range CapMeasurement LeadsMounting Bracket
Series:EasyLog EL-USB

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Lascar
Gross weight (incl. package) 76 Gram
Dimensions (incl. package) 120 x 42 x 33 MM
Customs number 9030.3390
UNSPSC (v5.03) 41112202