Price per piece

CHF  54.30

(exc. VAT)
1 +
CHF  54.30
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1
-35 °C
80 °C
16382 Measurements
Lithium, 1x 1/2 AA, 3.6V
USB
IP67

Select attributes and click search to find other products that match your specification

Temperature
Temperature Data Logger
Battery
Mounting Bracket
| Print this page
Report an error

Product details

  • Family information

    • Compact data logger with installed Lithium battery for recording temperature, temperature and air humidity, voltage, current or CO
    • Saves up to 32,510 measurement values
    • Simplest initialization via Windows software
    • Time-controlled start
    • 2 freely definable alarm thresholds
    • Adjustable recording interval of 10 seconds to 12 hours
    • The data is transferred to the PC via USB port and evaluated
  • Article information

    Previous Article Number: 911484
    Paper catalogue 2016/17 p. 1749
    Paper catalogue 2013/14 p. 1404
  • Environmental information

    RoHS Conform
    This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
  • Additional information

    Country of origin China (CN)
    Manufacturer Lascar
    Gross weight (incl. package) 84.0 Gram
    Dimensions (incl. package) 140 x 100 x 40 MM
    Customs number 8471.8000
    UNSPSC (v5.03) 41112202
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device