Price per piece

CHF  81.30

(exc. VAT)
1 +
CHF  81.30
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

2
-40 °C
70 °C
Humidity: 0 ... 100%
32000 Measurements
Lithium, 3.6V
USB

Select attributes and click search to find other products that match your specification

Temperature
Humidity
Humidity & Temperature USB Data Logger
3.6V Lithium Battery
Protective USB Cap
Mounting Bracket
Windows Compatible Software
| Print this page
Report an error

Product details

  • Family information

    • Humidity and Temperature USB Data logger
    • Logs 32000 readings (16000 for each parameter Humidity/Temperature)
    • User-programmable alarm thresholds for RH and Temperature
    • Status Indication via Red/Yellow LED and Green LED
    • USB Interface for Set-up and Data Download
  • Environmental information

    RoHS 2002/95/EG Conform
    This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
  • Additional information

    Country of origin China (CN)
    Manufacturer Extech Instruments
    Gross weight (incl. package) 121.0 Gram
    Dimensions (incl. package) 210 x 130 x 60 MM
    Customs number 9030.9000
    UNSPSC (v5.03) 41112202
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device