Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 2 Channels, USB, 32000 MeasurementsRHT10
RHT10 - Data Logger, 2 Channels, USB, 32000 Measurements, Extech Instruments
110-71-618
RHT10

Data Logger, 2 Channels, USB, 32000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-40 °C
70 °C
Humidity: 0 ... 100% 
32000 Measurements 
Measuring Functions:TemperatureHumidity
Kit Contents:Humidity & Temperature USB Data Logger3.6V Lithium BatteryProtective USB CapMounting BracketWindows Compatible Software

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Humidity and Temperature USB Data logger
  • Logs 32000 readings (16000 for each parameter Humidity/Temperature)
  • User-programmable alarm thresholds for RH and Temperature
  • Status Indication via Red/Yellow LED and Green LED
  • USB Interface for Set-up and Data Download

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Gross weight (incl. package) 118 Gram
Dimensions (incl. package) 135 x 40 x 210 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112202
EAN 793950440100