Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB, 100000 MeasurementsDAQ970MB
DAQ970MB - Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB, 100000 Measurements
304-07-738
DAQ970MB
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
DAQ970MB - Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB, 100000 Measurements
304-07-738
DAQ970MB
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much.
- Three-slot mainframe with built-in 6½-digit DMM
- Nine switch and control plug-in modules
- Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
- Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
- Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
- Graphical Web interface for point and click monitor and control
- USB flash drive support to copy / log data in standalone applications
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
586155
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9400 Gram
Dimensions (incl. package) 500 x 330 x 400 MM
Customs number 9030.8400
UNSPSC (v5.03) 41112202