Dark Navy 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtXL, XL, Polyester / Coolmax Pro, Dark Navy18091-810-010XL ONE
18091-810-010XL ONE - Dark Navy 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtXL, XL, Polyester / Coolmax Pro, Dark Navy
305-21-280
18091-810-010XL ONE
Manufacturer:Mascot Workwear
Image is for illustrative purposes only. Please refer to product description.
18091-810-010XL ONE - Dark Navy 45% Polyester, 55% Coolmax Pro Long Sleeve T-ShirtXL, XL, Polyester / Coolmax Pro, Dark Navy
305-21-280
18091-810-010XL ONE
Manufacturer:Mascot Workwear
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Dark Navy Gender: Women Material: 45% Polyester|55% Coolmax Pro Product Type: T-Shirt Series: 18091 Size: XL Sleeve Type: Long Standards/Approvals: REACH
Previous Article Number
733676
Additional information
Country of origin China (CN)
Manufacturer Mascot Workwear
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 380 x 290 x 10 MM
Customs number 6109.9000
UNSPSC (v5.03) 46181504
EAN 5711074730995
