Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Damping Element, 1.6kN, M10, Rubber533710
533710 - Damping Element, 1.6kN, M10, Rubber, Paulstra
110-75-887
533710

Damping Element, 1.6kN, M10, Rubber

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Rubber 
10 mm
8 mm
1.6 kN
100 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PAULSTRADYN elastromere dampers. Low dynamic stiffening, very good creep characteristics
  • Suitable for bedding circulating machines such as ventilators, air conditioners, pumps, compressors, electrical assemblies, etc.
  • Simple assembly with oblong holes

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Paulstra
Gross weight (incl. package) 423 Gram
Dimensions (incl. package) 160 x 110 x 45 MM
Customs number 3926.9000
UNSPSC (v5.03) 25172011