Business
Private
CHFExc. Vat
Cylinder, Double Acting, 80mm, Bore Size 25mm, G1/8"DSNU-25-80-P-A

DSNU-25-80-P-A - Cylinder, Double Acting, 80mm, Bore Size 25mm, G1/8"

301-68-665
DSNU-25-80-P-A
Alias: 19222
Manufacturer:Festo

Cylinder, Double Acting, 80mm, Bore Size 25mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSNU-25-80-P-A - Cylinder, Double Acting, 80mm, Bore Size 25mm, G1/8"

301-68-665
DSNU-25-80-P-A
Alias: 19222
Manufacturer:Festo

Product specifications
ISO Cylinder 
25 mm
Double Acting 
80 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 320 Gram
Dimensions (incl. package) 225 x 35 x 35 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568003265