Business
Private
CHFExc. Vat
Cylinder, Double Acting, 70mm, Bore Size 32mm, G1/8"DSBC-32-70-PPSA-N3

DSBC-32-70-PPSA-N3 - Cylinder, Double Acting, 70mm, Bore Size 32mm, G1/8"

302-18-092
DSBC-32-70-PPSA-N3
Alias: 2123088
Manufacturer:Festo

Cylinder, Double Acting, 70mm, Bore Size 32mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSBC-32-70-PPSA-N3 - Cylinder, Double Acting, 70mm, Bore Size 32mm, G1/8"

302-18-092
DSBC-32-70-PPSA-N3
Alias: 2123088
Manufacturer:Festo

Product specifications
ISO Cylinder 
32 mm
Double Acting 
70 mm
600 mbar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 648 Gram
Dimensions (incl. package) 230 x 50 x 50 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568251765