Business
Private
CHFExc. Vat
Cylinder, Double Acting, 60mm, Bore Size 20mm, G1/8"DSNU-20-60-PPS-A

DSNU-20-60-PPS-A - Cylinder, Double Acting, 60mm, Bore Size 20mm, G1/8"

301-70-192
DSNU-20-60-PPS-A
Alias: 1908302
Manufacturer:Festo

Cylinder, Double Acting, 60mm, Bore Size 20mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSNU-20-60-PPS-A - Cylinder, Double Acting, 60mm, Bore Size 20mm, G1/8"

301-70-192
DSNU-20-60-PPS-A
Alias: 1908302
Manufacturer:Festo

Product specifications
ISO Cylinder 
20 mm
Double Acting 
60 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 225 Gram
Dimensions (incl. package) 192 x 32 x 32 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568108823