Business
Private
CHFExc. Vat
Cylinder, Double Acting, 200mm, Bore Size 20mm, G1/8"DSNU-20-200-PPV-A

DSNU-20-200-PPV-A - Cylinder, Double Acting, 200mm, Bore Size 20mm, G1/8"

301-68-625
DSNU-20-200-PPV-A
Manufacturer:Festo

Cylinder, Double Acting, 200mm, Bore Size 20mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSNU-20-200-PPV-A - Cylinder, Double Acting, 200mm, Bore Size 20mm, G1/8"

301-68-625
DSNU-20-200-PPV-A
Manufacturer:Festo

Product specifications
ISO Cylinder 
20 mm
Double Acting 
200 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 329 Gram
Dimensions (incl. package) 332 x 36 x 33 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568003395