Tomorrow we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Tomorrow we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
Cylinder, Double Acting, 150mm, Bore Size 32mm, G1/8"DSBC-32-150-PPVA-N3

DSBC-32-150-PPVA-N3 - Cylinder, Double Acting, 150mm, Bore Size 32mm, G1/8"

301-68-552
DSBC-32-150-PPVA-N3
Alias: 2123073
Manufacturer:Festo

Cylinder, Double Acting, 150mm, Bore Size 32mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSBC-32-150-PPVA-N3 - Cylinder, Double Acting, 150mm, Bore Size 32mm, G1/8"

301-68-552
DSBC-32-150-PPVA-N3
Alias: 2123073
Manufacturer:Festo

Product specifications
ISO Cylinder 
32 mm
Double Acting 
150 mm
60 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 815 Gram
Dimensions (incl. package) 300 x 45 x 45 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568251710