Business
Private
CHFExc. Vat
Cylinder, Double Acting, 10mm, Bore Size 16mm, M5DSNU-16-10-P-A

DSNU-16-10-P-A - Cylinder, Double Acting, 10mm, Bore Size 16mm, M5

301-68-597
DSNU-16-10-P-A
Manufacturer:Festo

Cylinder, Double Acting, 10mm, Bore Size 16mm, M5

Image is for illustrative purposes only. Please refer to product description.

DSNU-16-10-P-A - Cylinder, Double Acting, 10mm, Bore Size 16mm, M5

301-68-597
DSNU-16-10-P-A
Manufacturer:Festo

Product specifications
ISO Cylinder 
16 mm
Double Acting 
10 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 120 x 28 x 28 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568003104