1 min order
Current Sensor 60Hz 100 A ATAT 100 B10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Hinged current transformers for measurement of AC currents
- Standard output 0...10 V or 4...20 mA
- 0...10 V types require no power supply
- 4...20 mA types with loop power supply
- Output with rms value
- Feed-through ø 16 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
241763
Paper catalogue
2016/17 p. 1211
Paper catalogue
2013/14 p. 1538
Additional information
Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 101 Gram
Dimensions (incl. package) 68 x 44 x 36 MM
Customs number 8504.3100
UNSPSC (v5.03) 41113637