Business
Private
CHFExc. Vat
Current Sensor 50kHz 20 A 5V 5us PCB HXSHXS 20-NP

HXS 20-NP - Current Sensor 50kHz 20 A 5V 5us PCB HXS

176-96-171
HXS 20-NP
Manufacturer:LEM

Offer
Current Sensor 50kHz 20 A 5V 5us PCB HXS

Image is for illustrative purposes only. Please refer to product description.

HXS 20-NP - Current Sensor 50kHz 20 A 5V 5us PCB HXS

176-96-171
HXS 20-NP
Manufacturer:LEM

Product specifications
60 A 
2.5V 
20 A 
AC 
DC 
2.5 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

I<sub>PN</sub> primary rated current effective

Delivery Note

IP primary current measurement range

Family Information

  • Measurement of DC, AC and pulse currents
  • for PCB mounting
  • Unipolar power supply
  • Internal reference voltage available (VREFout) or imposition of external reference voltage (VREFin)
  • Small dimensions for economy of space
  • Version with separate primary windings for 2-phase measurement
  • Version with extended Temperature range
  • Version with modified core material for reduced magnet core heating

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 19 x 17 x 15 MM
Customs number 8504.3100
UNSPSC (v5.03) 41113637