Business
Private
CHFExc. Vat
Current Sensor 50 A / 5 A 60Hz 720V ENT.A30ENT.A30 50/5

ENT.A30 50/5 - Current Sensor 50 A / 5 A 60Hz 720V ENT.A30

303-95-667
ENT.A30 50/5
Manufacturer:ENTES Elektronik

New to us
Current Sensor 50 A / 5 A 60Hz 720V ENT.A30

Image is for illustrative purposes only. Please refer to product description.

ENT.A30 50/5 - Current Sensor 50 A / 5 A 60Hz 720V ENT.A30

303-95-667
ENT.A30 50/5
Manufacturer:ENTES Elektronik

Product specifications
5 A 
5 A
50 A 
AC 
DC 
720 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Manufacturer ENTES Elektronik
Gross weight (incl. package) 494 Gram
Dimensions (incl. package) 100 x 95 x 65 MM
Customs number 8504.3100
UNSPSC (v5.03) 41113637
EAN 2050006619063