Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
Current Probe, 5 mA ... 150 ATCP303

TCP303 - Current Probe, 5 mA ... 150 A, Tektronix

110-29-497
TCP303

Current Probe, 5 mA ... 150 A

Image is for illustrative purposes only. Please refer to product description.

TCP303 - Current Probe, 5 mA ... 150 A, Tektronix

110-29-497
TCP303

Product specifications
Tektronix TCPA300 Current Probe Amplifier 
Current Clamp 
BNC Connector 
5 mA ... 150 A 
CAT I 600 V 
CAT II 600 V 
CAT III 300 V 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Power Source TCPA300 has to be ordered separately

Family Information

  • AC/DC Measurement Capabilities
  • DC-100 MHz, Current Probe Amplifier (TCPA300) ; DC-50 MHz Current Probe Amplifier (TCPA400)
  • DC-100 MHz, 30A DC (TCP312) ; DC-50 MHz, 50A DC (TCP305) ; DC-15 MHz, 150A DC (TCP303)
  • DC-2 MHz 750A DC (TCP404XL) (500A DC Continuous)
  • Automatic Units Scaling and Readout on the Oscilloscope
  • AC/DC Input Coupling
  • Low Insertion Impedance to reduce Device under Test Loading

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 1320 Gram
Dimensions (incl. package) 370 x 320 x 85 MM
Customs number 9030.9000
UNSPSC (v5.03) 39121402