Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

Current Probe, AC: 40 ... 400 A / DC: 60 ... 600 APAC 17

PAC 17 - Current Probe, AC: 40 ... 400 A / DC: 60 ... 600 A

301-51-993
PAC 17
Manufacturer:Chauvin Arnoux

Current Probe, AC: 40 ... 400 A / DC: 60 ... 600 A

Image is for illustrative purposes only. Please refer to product description.

PAC 17 - Current Probe, AC: 40 ... 400 A / DC: 60 ... 600 A

301-51-993
PAC 17
Manufacturer:Chauvin Arnoux

Product specifications
Oscilloscopes 
Current Clamp 
BNC Connector 
AC: 40 ... 400 A 
DC: 60 ... 600 A 
CAT III 600 V 
CAT IV 300 V 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Accurately measures AC or DC currents by making use of the Hall effect principle. This clamp with mV output on BNC (direct reading on oscilloscopes, etc.) is equipped with an automatic DC zero system and a deactivatable Auto Power Off (APO) function.

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin France (FR)
Manufacturer Chauvin Arnoux
Gross weight (incl. package) 672 Gram
Dimensions (incl. package) 242 x 165 x 68 MM
Customs number 9030.9000
UNSPSC (v5.03) 39121402
EAN 3663653001250