Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kAP1670+CAL
P1670+CAL - Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kA
300-97-763
P1670+CAL
PeakTech 1670+CAL
Manufacturer:PeakTech
ISO
calibrated
Image is for illustrative purposes only. Please refer to product description.
P1670+CAL - Current Clamp Meter, TRMS, 50MOhm, 10MHz, LCD, 1kA
300-97-763
P1670+CAL
PeakTech 1670+CAL
Manufacturer:PeakTech
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Current clamp meters for contactless current measurement with integrated multimeter function
- Handy design with current clamp in for single-hand operation, suitable for maintenance, service and the installation sector
- Suitable for many different conductor diameters of 18 mm (1645) to 55 mm (P1655)
- Measurement of current values of max. 200 A (P1645) to max. 1500 A (P1655)
- True RMS measurement (P1645 / 1650/1655 / 3131eff)
- CAT III safety with additional TÜV/GS-Safety test (P1615 / 1650)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 14500 Gram
Dimensions (incl. package) 300 x 230 x 75 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113601