Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter, TRMS, 1kOhm, LCDP1645
P1645 - Current Clamp Meter, TRMS, 1kOhm, LCD, PeakTech
110-95-142
P1645
PeakTech 1645

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Current Clamp Meter, TRMS, 1kOhm, LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
AC: 600 V 
DC: 600 V 
1 kOhm
3-2/3 Digits 
18 mm
Battery Type:2x AA
Measuring Functions:AC/DC Voltage, AC/DC Current, Continuity Test, Diode Test, Resistance
Kit Contents:P1645 Clamp Meter, test leads, Carrying case, Batteries & Manual

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Current clamp meters for contactless current measurement with integrated multimeter function
  • Handy design with current clamp in for single-hand operation, suitable for maintenance, service and the installation sector
  • Suitable for many different conductor diameters of 18 mm (1645) to 55 mm (P1655)
  • Measurement of current values ​​of max. 200 A (P1645) to max. 1500 A (P1655)
  • True RMS measurement (P1645 / 1650/1655 / 3131eff)
  • CAT III safety with additional TÜV/GS-Safety test (P1615 / 1650)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601
EAN 4250569400360